Image is representational - see mfr. specs

A 3-position PCB terminal block with a 3.81 mm pitch, rated for 10 A and 200 V, featuring a screw connection with a tension sl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A 3-position PCB terminal block with a 3.81 mm pitch, rated for 10 A and 200 V, featuring a screw connection with a tension sleeve for wave soldering.
Search Keywords: 1728297
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1728297
  • Alias/AKA:
    SMKDS-1/-3-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.81 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.11
100
$1.88
250
$1.86
500
$1.84
1,000
$1.83
2,500
$1.82
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!