Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1728284

PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1728284
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1728284
  • Alias/AKA:
    SMKDS-1/-2-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.81 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1728284 RoHS compliant?
Yes, 1728284 is RoHS compliant.
What is the lead time for 1728284?
The standard lead time for 1728284 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.52
250
$1.27
500
$1.25
1,000
$1.13
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!