- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727605
1727605
Phoenix Contact
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of position ...
データシート アクセサリー Notify Me
RoHS遵守
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
説明
+
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.9 mm
Search Keywords: 1727605
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1727605
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:7.62 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Termination Method:Solder
-
Operating Temperature:N/A
リソース
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10
複数:
10
7 Weeks
出荷できます
7/13/26
PRICE (USD)
数量
Unit Price
10
$8.2400
30
$6.8667
100
$6.4743
250
$6.0427
500
$5.9520
1,000
$5.8627
2,500 +
$5.7367
Click for Quote
ログイン
特別価格を解除するには