- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727566
1727566
Phoenix Contact
Conn Shrouded Header HDR 2 POS 3.5mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 3.5mm Solder
Search Keywords: 1727566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1727566
-
Alias/AKA:MC-1-5/-2-GF-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.43
100
$2.28
250
$2.15
500
$2.04
1,000
$2.01
2,500
$1.96
5,000
$1.93
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments