- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1727450
1727450
Phoenix Contact
Conn PC Terminal Block 8 POS 5mm Screw Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 8 POS 5mm Screw Thru-Hole 13.5A
Search Keywords: 1727450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1727450
-
Alias/AKA:MKDSN 1 5/ 8 BD:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$4.19
100
$3.95
250
$3.78
500
$3.68
1,000
$3.59
2,500
$3.53
5,000
$3.48
7,500 +
$3.43
Click for Quote
Log in
to unlock special pricing