- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1727375
1727375
Phoenix Contact
PCB Terminal Push-In 3.5mm 16AWG 400V 8A 5 Position Combicon Compact Series | Phoenix Contact 1727375
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Push-In 3.5mm 16AWG 400V 8A 5 Position Combicon Compact Series | Phoenix Contact 1727375
Search Keywords: 1727375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1727375
-
Alias/AKA:PTSA-1-5/-5-3-5-ZI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
180
$0.850
360
$0.837
1,080
$0.757
2,520
$0.737
5,040
$0.718
7,560
$0.707
10,080
$0.696
15,120 +
$0.686
Click for Quote
Log in
to unlock special pricing