Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1727298

PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - num ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry
Search Keywords: 1727298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1727298
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: PC Terminal Block
Mounting: Surface Mount
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 9
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1727298 discontinued?
Yes, 1727298 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1727298 RoHS compliant?
Yes, 1727298 is RoHS compliant.
What is the lead time for 1727298?
The standard lead time for 1727298 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$7.4218
36
$6.1848
108
$5.8314
252
$5.4427
504
$5.3610
1,008
$5.2806
2,508
$5.1671
5,004 +
$5.0896
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!