- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1727175
1727175
Phoenix Contact
Conn PC Terminal Block 8 POS 3.81mm Solder ST SMD 8A Tube
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 8 POS 3.81mm Solder ST SMD 8A Tube
Search Keywords: 1727175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1727175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:PC Terminal Block
-
Mounting:Surface Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
14
$5.8814
56
$5.5250
112
$5.2093
252
$4.9277
504
$4.8538
1,008
$4.7357
2,506
$4.6647
5,012 +
$4.5947
Click for Quote
Log in
to unlock special pricing