Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1727010

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1727010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1727010
Alias/AKA: MKDS-1/-2-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 200 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Operating Temperature: -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1727010 RoHS compliant?
Yes, 1727010 is RoHS compliant.
What is the lead time for 1727010?
The standard lead time for 1727010 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,444
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.905
500
$0.897
1,000
$0.888
2,500
$0.886
5,000
$0.883
7,500
$0.881
10,000
$0.879
15,000 +
$0.877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!