Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1726703

PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 8, pitch 5.08 mm,connection method Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 8, pitch 5.08 mm,connection method Crimp connection, color green
Search Keywords: 1726703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1726703
Alias/AKA: MSTBC258STZF508BD18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Crimp
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 14-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1726703 RoHS compliant?
Yes, 1726703 is RoHS compliant.
What is the lead time for 1726703?
The standard lead time for 1726703 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
Minimum Order Quantity:
20
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.88
25
$8.82
50
$8.19
100
$7.85
250
$7.64
500
$7.45
1,000 +
$7.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!