- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1726693
1726693
Phoenix Contact
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 6, pitch 5.08 mm,connection method Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 6, pitch 5.08 mm,connection method Crimp connection, color green
Search Keywords: 1726693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1726693
-
Alias/AKA:MSTBC256STZF508BD16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:14-20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.57
25
$5.06
50
$4.99
100
$4.91
250
$4.76
500
$4.69
1,000
$4.62
2,500 +
$4.55
Click for Quote
Log in
to unlock special pricing