Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1726680

PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm,connection method Crimp ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm,connection method Crimp connection, color green
Search Keywords: 1726680
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1726680
  • Alias/AKA:
    MSTBC254STZF508BD14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Pitch:
    5.08 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    14-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1726680 RoHS compliant?
Yes, 1726680 is RoHS compliant.
What is the lead time for 1726680?
The standard lead time for 1726680 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.21
100
$3.99
250
$3.84
500
$3.74
1,000
$3.65
2,500
$3.61
5,000
$3.57
7,500 +
$3.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!