- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1726677
1726677
Phoenix Contact
Conn Wire to Board HDR 3 POS 5.08mm Crimp ST Top Entry Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 5.08mm Crimp ST Top Entry Cable Mount
Search Keywords: 1726677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1726677
-
Alias/AKA:MSTBC253STZF508BD13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Mounting:Cable Mount
-
Gender:HDR
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:14-20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 50
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$2.75
50
$2.50
100
$2.46
250
$2.38
500
$2.34
1,000
$2.31
2,500
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments