- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1726189
1726189
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1726189
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1726189
-
Alias/AKA:MKKDSN-1-5/-6-5-08
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
2 Weeks
出荷できます
6/16/26
PRICE (USD)
数量
Unit Price
5
$10.85
25
$9.68
50
$8.99
100
$8.62
250
$8.39
500
$8.17
1,000 +
$8.05
Click for Quote
ログイン
特別価格を解除するには