Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1725708

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1725708
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1725708
Alias/AKA: MPT-0-5/-7-2-54
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.54 mm
Number of Circuits: 7
Maximum Voltage Rating: 63 V
Maximum Current Rating: 6 A
Wire Size: 20-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1725708 RoHS compliant?
Yes, 1725708 is RoHS compliant.
What is the lead time for 1725708?
The standard lead time for 1725708 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 491
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.00
100
$4.73
300
$4.61
500
$4.60
1,000
$4.59
2,500
$4.58
5,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!