- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1725685
Phoenix Contact
1725685
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1725685 |
| Alias/AKA: | MPT-0-5/-5-2-54 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | GR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 63 V |
| Maximum Current Rating: | 6 A |
| Wire Size: | 20-26 AWG |