- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1725636
Phoenix Contact
1725636
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725636
-
Alias/AKA:PTDA-2-5/-8-PH-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:14 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A