- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1724408
1724408
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder 24A
Search Keywords: 1724408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1724408
-
Alias/AKA:SMKDS-3/-4-A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$4.04
100
$3.81
250
$3.65
500
$3.55
1,000
$3.46
2,500
$3.41
5,000
$3.36
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments