Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1723764

Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 16A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 16A
Search Keywords: 1723764
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1723764
  • Alias/AKA:
    MSTB25HC5ST508BDOK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1723764 RoHS compliant?
Yes, 1723764 is RoHS compliant.
What is the lead time for 1723764?
The standard lead time for 1723764 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
922 can ship
Minimum Order Quantity:
5
7 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.07
25
$6.73
50
$6.71
100
$6.34
250
$5.92
500
$5.90
1,000
$5.76
2,500 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!