- Home ›
- All Products›
- 1722354
1722354
Phoenix Contact
Conn Terminal Block M 5 POS 3.81mm Screw 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 5 POS 3.81mm Screw 8A
Search Keywords: 1722354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1722354
-
Alias/AKA:IMC155ST381GY7035BDNZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.06
50
$7.48
100
$7.18
250
$6.99
500
$6.80
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments