- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1722037
1722037
Phoenix Contact
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Search Keywords: 1722037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1722037
-
Alias/AKA:MC-1-5/-7-G-3-81-P26-THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:1603584V
-
Maximum Current Rating:8 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$3.18
100
$3.13
250
$2.88
500
$2.80
1,000
$2.76
2,500
$2.69
5,000
$2.65
7,500 +
$2.61
Click for Quote
Log in
to unlock special pricing