- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1722008
Phoenix Contact
1722008
Conn Wire to Board HDR 4 POS 3.81mm Solder Thru-Hole Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 3.81mm Solder Thru-Hole Cardboard
Search Keywords: 1722008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1722008
-
Alias/AKA:MC-1-5/-4-G-3-81-P26-THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40(Min) °C
Product Guides
+
Frequently Asked Questions
Is 1722008 RoHS compliant?
Yes, 1722008 is RoHS compliant.
What is the lead time for 1722008?
The standard lead time for 1722008 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Buy all 33 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
204
can ship
Stock lot only:
33
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1.54
100
$1.40
300
$1.36
500
$1.33
1,000
$1.32
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing