Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1721731

PCB terminal block - pitch: 5.08 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - pitch: 5.08 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1721731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1721731
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 22 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1721731 RoHS compliant?
Yes, 1721731 is RoHS compliant.
What is the lead time for 1721731?
The standard lead time for 1721731 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 935
Can Ship immediately
On Order:
1,000   can ship 12/2/26
Minimum Order Quantity:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.01
50
$5.94
100
$5.81
250
$5.75
500
$5.73
1,000
$5.72
2,500 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!