- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1721090
Phoenix Contact
1721090
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1721090
-
Alias/AKA:MKKDSG-3/-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50