- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1721041
1721041
Phoenix Contact
The 1721041 is a 5-position PCB header designed for wave soldering, featuring a 7.62 mm pitch and a nominal current rating of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1721041 is a 5-position PCB header designed for wave soldering, featuring a 7.62 mm pitch and a nominal current rating of 41 A.
Search Keywords: 1721041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1721041
-
Alias/AKA:PC-5/-5-GFU-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$14.72
25
$10.34
50
$9.72
100
$9.51
250
$9.21
500
$9.10
1,000
$9.08
2,500 +
$9.06
Click for Quote
Log in
to unlock special pricing