- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1721032
1721032
Phoenix Contact
PCB terminal block - pitch: 5 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - pitch: 5 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1721032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1721032
-
Alias/AKA:MKKDS-3/-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:22 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$6.22
25
$5.65
50
$5.57
100
$5.48
250
$5.31
500
$5.23
1,000
$5.15
2,500 +
$5.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments