Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1721009

PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm
Search Keywords: 1721009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1721009
Alias/AKA: PCV-5/12-GF-7-62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.62 mm
Number of Contacts: 12
Maximum Voltage Rating: 630 V
Maximum Current Rating: 41 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1721009 RoHS compliant?
Yes, 1721009 is RoHS compliant.
What is the lead time for 1721009?
The standard lead time for 1721009 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
On Order:
100   can ship 3/15/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.25
10
$22.19
13
$22.04
25
$21.88
38
$21.83
50 +
$21.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!