- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1720835
Phoenix Contact
1720835
A 6-position printed-circuit board header with a 7.62 mm pitch, rated for 41 A and 630 V, designed for wave soldering.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1720835 |
| Alias/AKA: | PC-5/-6-GF-7-62 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 7.62 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 630 V |
| Maximum Current Rating: | 41 A |
| Termination Method: | Solder |