Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1720576

PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1720576
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1720576
Alias/AKA: PCV-5/-2-G-7-62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.62 mm
Number of Contacts: 2
Maximum Voltage Rating: 630 V
Maximum Current Rating: 41 A
Termination Method: Solder
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1720576 RoHS compliant?
Yes, 1720576 is RoHS compliant.
What is the lead time for 1720576?
The standard lead time for 1720576 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.04
100
$2.86
250
$2.69
500
$2.55
1,000
$2.52
2,500
$2.45
5,000
$2.42
7,500 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!