- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1720301
1720301
Phoenix Contact
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole T/R
Search Keywords: 1720301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1720301
-
Alias/AKA:PST-1-3/-2-5-0-R24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
330
Order Increment:
330
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
330
$0.4826
660
$0.4753
1,320
$0.4682
2,640
$0.4304
5,280
$0.4239
7,590
$0.4176
10,230
$0.4113
15,180 +
$0.4052
Click for Quote
Log in
to unlock special pricing