- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1719684
Phoenix Contact
1719684
Conn PC Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 8A
Search Keywords: 1719684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719684
-
Alias/AKA:MCVR155ST381GY7035AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1719684 RoHS compliant?
Yes, 1719684 is RoHS compliant.
What is the lead time for 1719684?
The standard lead time for 1719684 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
790
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$6.69
50
$6.68
100
$6.31
250
$5.89
500
$5.88
1,000
$5.74
2,500 +
$5.59
Click for Quote
Log in
to unlock special pricing