- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1719202
1719202
Phoenix Contact
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm
Search Keywords: 1719202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719202
-
Alias/AKA:SPT-5/-3-H-7-5-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$6.19
100
$5.48
250
$5.19
500
$5.11
1,000
$4.99
2,500
$4.91
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing