- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1719189
1719189
Phoenix Contact
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.6 mm
Search Keywords: 1719189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719189
-
Alias/AKA:SPT-5/-1-H-7-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,440
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$2.01
250
$1.79
500
$1.72
1,000
$1.68
2,500
$1.64
5,000
$1.62
7,500
$1.59
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing