Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1719053

PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1719053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1719053
  • Alias/AKA:
    TVMSTB-2-5/-7-ST-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1719053 RoHS compliant?
Yes, 1719053 is RoHS compliant.
What is the lead time for 1719053?
The standard lead time for 1719053 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$17.18
25
$15.33
50
$14.23
100
$13.47
250
$13.29
500
$12.94
1,000 +
$12.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!