- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1719044
1719044
Phoenix Contact
The 1719044 is a 3-position, green PCB terminal block with a 6.35 mm pitch, designed for wave soldering and featuring a screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1719044 is a 3-position, green PCB terminal block with a 6.35 mm pitch, designed for wave soldering and featuring a screw connection with a tension sleeve.
Search Keywords: 1719044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719044
-
Alias/AKA:MKKDS-5/-3-6-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$8.29
50
$7.70
100
$7.38
250
$7.19
500
$7.00
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing