- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1718533
1718533
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1718533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718533
-
Alias/AKA:SPC-5/-7-STCL-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$11.04
25
$10.41
50
$10.03
100
$9.77
250
$9.62
500
$9.48
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments