- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1718481
1718481
Phoenix Contact
The 1718481 is a 2-position, 7.62 mm pitch printed-circuit board connector plug component featuring a Push-in spring connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1718481 is a 2-position, 7.62 mm pitch printed-circuit board connector plug component featuring a Push-in spring connection.
Search Keywords: 1718481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718481
-
Alias/AKA:SPC-5/-2-STCL-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
On Order:
447
can ship 7/6/26
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.16
250
$3.12
500
$3.11
1,000
$3.10
2,500
$3.09
5,000
$3.08
7,500 +
$3.07
Click for Quote
Log in
to unlock special pricing