- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1718207
1718207
Phoenix Contact
Conn Test Plug PL 5 POS Press Fit ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Plug PL 5 POS Press Fit ST 1 Port
Search Keywords: 1718207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718207
-
Alias/AKA:ST-MKDSP-3/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:5
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:25 x 10 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$17.99
30
$16.96
50
$16.27
100
$15.83
250
$15.42
500
$15.19
1,000 +
$14.84
Click for Quote
Log in
to unlock special pricing