- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1718029
1718029
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1718029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718029
-
Alias/AKA:GSMKDSP-1-5/-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.62
250
$2.32
500
$2.20
1,000
$2.16
2,500
$2.11
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing