- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1718012
1718012
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1718012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$7.6464
25
$6.3720
50
$6.2764
100
$6.0079
250
$5.6073
500
$5.5232
1,000
$5.4404
2,500 +
$5.3234
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments