- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1717356
1717356
Phoenix Contact
Conn Unshrouded Header HDR 12 POS 5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 12 POS 5mm Solder RA Thru-Hole
Search Keywords: 1717356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1717356
-
Alias/AKA:PST-1-3/12-H-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$1.73
250
$1.53
500
$1.47
1,000
$1.43
2,500
$1.39
5,000
$1.37
7,500
$1.35
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing