- Home ›
- All Products›
- 1717021
1717021
Phoenix Contact
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 6 - p ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
Search Keywords: 1717021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1717021
-
Alias/AKA:PC-6/-6-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
12
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
12
$8.79
25
$7.32
50
$7.22
100
$6.91
250
$6.45
500
$6.35
1,000
$6.25
2,500 +
$6.12
Click for Quote
Log in
to unlock special pricing