- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1716878
1716878
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Solder/Slip-on connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Solder/Slip-on connection, Color: black, Contact surface: Tin
Search Keywords: 1716878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716878
-
Alias/AKA:DFK-MSTB-2-5/-2-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.05
250
$1.82
500
$1.75
1,000
$1.70
2,500
$1.65
5,000
$1.63
7,500
$1.61
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing