- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1716848
Phoenix Contact
1716848
COMBICON PC 16 HC/ 4-G-10,16 PCB Header - 4 Pole - 76A -10.16mm Pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716848
-
Alias/AKA:PC-16-HC/-4-G-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25