- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1716841
Phoenix Contact
1716841
COMBICON LPC 16 HC/ 6-STL4-10,16 PCB Connector - 6 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716841
-
Alias/AKA:LPC-16-HC/-6-STL4-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
10