- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716771
1716771
Phoenix Contact
Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of posi ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1716771
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1716771
-
Alias/AKA:DFK-PC-5/-7-STF-SH-7-62
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PC Terminal Block
-
Mounting:Wall Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
çoklu:
10
7 Weeks
Gemi olabilir
6.25.26
PRICE (USD)
MİKTAR
Unit Price
10
$20.47
30
$19.30
50
$18.50
100
$18.01
250
$17.54
500
$17.28
1.000 +
$16.89
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments