Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1716522

The 1716522 is a 4-position, green plug component for printed circuit boards, featuring a 7.62 mm pitch and a screw connection ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1716522 is a 4-position, green plug component for printed circuit boards, featuring a 7.62 mm pitch and a screw connection with a tension sleeve.
Search Keywords: 1716522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1716522
  • Alias/AKA:
    DFK-PC-5/-4-ST-7-62
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    Wall Mount
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    7.62 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1716522 RoHS compliant?
Yes, 1716522 is RoHS compliant.
What is the lead time for 1716522?
The standard lead time for 1716522 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.27
30
$10.75
50
$9.99
100
$9.58
250
$9.32
500
$9.08
1,000 +
$8.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!