- Home ›
- All Products›
- 1716166
1716166
Phoenix Contact
Header 7.62mm 8AWG 630V 41A 12 Position Combicon Power Series | Phoenix Contact 1716166
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Header 7.62mm 8AWG 630V 41A 12 Position Combicon Power Series | Phoenix Contact 1716166
Search Keywords: 1716166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$22.5166
30
$21.2300
50
$20.3575
100
$19.8146
250
$19.3000
500
$19.0105
1,000 +
$18.5763
Click for Quote
Log in
to unlock special pricing