Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1715947

PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1715947
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1715947
  • Alias/AKA:
    TVFKCL-1-5/-4-ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1715947 RoHS compliant?
Yes, 1715947 is RoHS compliant.
What is the lead time for 1715947?
The standard lead time for 1715947 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.02
50
$7.45
100
$7.14
250
$6.95
500
$6.77
1,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!