- Home ›
- All Products›
- 1715745
1715745
Phoenix Contact
PCB Plug Push-In 2.54mm 20AWG 160V 6A 12 Position | Phoenix Contact 1715745
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Push-In 2.54mm 20AWG 160V 6A 12 Position | Phoenix Contact 1715745
Search Keywords: 1715745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715745
-
Alias/AKA:DFMC-0-5/12-ST-2-54-RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$25.39
25
$19.80
38
$18.24
50 +
$17.87
Click for Quote
Log in
to unlock special pricing